74279213 | Würth Elektronik eiSos

Ferrite Bead, SMD 1206, 200 mA, 300 mΩ, 100 MHz, 600 Ω, ±25 %, 74279213

Order No.: 85D1055
EAN: 4099889390926
MPN:
74279213
Series: WE-CBF
74279213 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2416 €
50 pcs.
0.2344 €
100 pcs.
0.2261 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Bauform SMD 1206
Breite 1.6 mm
Gleichstrom 200 mA
Gleichstromwiderstand 300 mΩ
Höhe 1.1 mm
Impedanz 600 Ω
Länge 3.2 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes