74279219 | Würth Elektronik eiSos

Ferrite Bead, SMD 1206, 200 mA, 650 mΩ, 100 MHz, 700 Ω, ±25 %, 74279219

Order No.: 85D1066
EAN: 4099889391107
MPN:
74279219
Series: WE-CBF
Würth Elektronik eiSos
74279219 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 165 pcs.
Available in 5 Days: 1,322 pcs.
Leadtime: 10 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2416 €
50 pcs.
0.2344 €
100 pcs.
0.2261 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Design SMD 1206
Width 1.6 mm
DC current 200 mA
DC resistance 650 mΩ
Height 1.1 mm
Impedance 700 Ω
Length 3.2 mm
Measuring frequency 100 MHz
Tolerance ±25 %
Logistics
Country of origin TW
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes