7427922 | Würth Elektronik eiSos
Ferrite Bead, SMD 1206, 500 mA, 200 mΩ, 100 MHz, 60 Ω, ±25 %, 7427922
Unit Price (€ / pc.)
0.2904 € *
Available: 200 pcs.
Leadtime: 10 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2785 €
50 pcs.
0.2678 €
100 pcs.
0.2547 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Design | SMD 1206 | |
Width | 1.6 mm | |
DC current | 500 mA | |
DC resistance | 200 mΩ | |
Height | 1.1 mm | |
Impedance | 60 Ω | |
Length | 3.2 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |