74279221111 | Würth Elektronik eiSos

Ferrite Bead, SMD 1206, 5.4 A, 15 mΩ, 100 MHz, 110 Ω, ±25 %, 74279221111

Order No.: 85D1137
EAN: 4099889407068
MPN:
74279221111
Series: WE-MPSB
74279221111 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.4796 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4796 €
50 pcs.
0.4522 €
100 pcs.
0.4355 €
250 pcs.
0.3963 €
500 pcs.
0.3618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • High current-carrying capacity up to 10.5 A
  • Operating temperature: -55°C to +125°C
  • Specified peak current capability

Application:

  • Filter with high inrush current peaks
  • For motor interference suppression
  • EMI suppression of DC/DC converters and DC power supply
  • Broadband suppression
Technical specifications
Bauform SMD 1206
Breite 1.6 mm
Gleichstrom 5.4 A
Gleichstromwiderstand 15 mΩ
Höhe 1.1 mm
Impedanz 110 Ω
Länge 3.2 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes