74279224171 | Würth Elektronik eiSos
Ferrite Bead, SMD 2220, 4 A, 15 mΩ, 100 MHz, 170 Ω, ±25 %, 74279224171
Unit Price (€ / pc.)
1.2614 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.1305 €
100 pcs.
1.0948 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
Bauform | SMD 2220 | |
Breite | 5.1 mm | |
Gleichstrom | 4 A | |
Gleichstromwiderstand | 15 mΩ | |
Höhe | 1.5 mm | |
Impedanz | 170 Ω | |
Länge | 5.6 mm | |
Messfrequenz | 100 MHz | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |