74279224251 | Würth Elektronik eiSos

Ferrite Bead, SMD 2220, 4 A, 12 mΩ, 100 MHz, 250 Ω, ±25 %, 74279224251

Order No.: 85D1145
EAN: 4099889407143
MPN:
74279224251
Series: WE-MPSB
74279224251 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 50 pcs.
Leadtime: 14 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.1305 €
100 pcs.
1.0948 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • High current-carrying capacity up to 10.5 A
  • Operating temperature: -55°C to +125°C
  • Specified peak current capability

Application:

  • Filter with high inrush current peaks
  • For motor interference suppression
  • EMI suppression of DC/DC converters and DC power supply
  • Broadband suppression
Technical specifications
Bauform SMD 2220
Gleichstrom 4 A
Gleichstromwiderstand 12 mΩ
Messfrequenz 100 MHz
Impedanz 250 Ω
Toleranz ±25 %
Länge 5.6 mm
Breite 5.1 mm
Höhe 1.8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes