74279224401 | Würth Elektronik eiSos
Ferrite Bead, SMD 2220, 4.5 A, 20 mΩ, 100 MHz, 400 Ω, ±25 %, 74279224401
Unit Price (€ / pc.)
1.4756 € *
Available: 50 pcs.
Available in 5 Days: 9,362 pcs.
Leadtime: 14 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.4280 €
50 pcs.
1.4161 €
100 pcs.
1.3923 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
Bauform | SMD 2220 | |
Gleichstrom | 4.5 A | |
Gleichstromwiderstand | 20 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 400 Ω | |
Toleranz | ±25 % | |
Länge | 5.6 mm | |
Breite | 5.1 mm | |
Höhe | 3.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |