7427922808 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 9.5 A, 5 mΩ, 100 MHz, 8 Ω, ±25 %, 7427922808
Unit Price (€ / pc.)
0.3927 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
250 pcs.
0.2749 €
500 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
Bauform | SMD 0603 | |
Breite | 0.8 mm | |
Gleichstrom | 9.5 A | |
Gleichstromwiderstand | 5 mΩ | |
Höhe | 0.8 mm | |
Impedanz | 8 Ω | |
Länge | 1.6 mm | |
Messfrequenz | 100 MHz | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |