74279262 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 500 mA, 300 mΩ, 100 MHz, 120 Ω, ±25 %, 74279262
Unit Price (€ / pc.)
0.1975 € *
Available: 200 pcs.
Available in 5 Days: 1,055,463 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
50 pcs.
0.1821 €
100 pcs.
0.1761 €
500 pcs.
0.1737 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Filter | Property | Value |
---|---|---|
Design | SMD 0603 | |
DC current | 500 mA | |
DC resistance | 300 mΩ | |
Measuring frequency | 100 MHz | |
Impedance | 120 Ω | |
Tolerance | ±25 % | |
Length | 1.6 mm | |
Width | 0.8 mm | |
Height | 0.8 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Country of origin | TW |
Customs tariff number | 85045000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |