742792663 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 100 mA, 850 mΩ, 100 MHz, 1000 Ω, ±25 %, 742792663

Order No.: 85D1097
EAN: 4099889405323
MPN:
742792663
Series: WE-CBF
742792663 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
50 pcs.
0.1523 €
100 pcs.
0.1464 €
500 pcs.
0.1440 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Bauform SMD 0603
Gleichstrom 100 mA
Gleichstromwiderstand 850 mΩ
Messfrequenz 100 MHz
Impedanz 1000 Ω
Toleranz ±25 %
Länge 1.6 mm
Breite 0.8 mm
Höhe 0.8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes