74279269 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 50 mA, 700 mΩ, 100 MHz, 1200 Ω, ±25 %, 74279269
Unit Price (€ / pc.)
0.1975 € *
Available: 199 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
50 pcs.
0.1821 €
100 pcs.
0.1761 €
500 pcs.
0.1737 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Bauform | SMD 0603 | |
Gleichstrom | 50 mA | |
Gleichstromwiderstand | 700 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 1200 Ω | |
Toleranz | ±25 % | |
Länge | 1.6 mm | |
Breite | 0.8 mm | |
Höhe | 0.8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |