742792692 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 50 mA, 800 mΩ, 100 MHz, 1800 Ω, ±25 %, 742792692

Order No.: 85D1103
EAN: 4099889405385
MPN:
742792692
Series: WE-CBF
Würth Elektronik eiSos
742792692 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
50 pcs.
0.1821 €
100 pcs.
0.1761 €
500 pcs.
0.1737 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Design SMD 0603
Width 0.8 mm
DC current 50 mA
DC resistance 800 mΩ
Height 0.8 mm
Impedance 1800 Ω
Length 1.6 mm
Measuring frequency 100 MHz
Tolerance ±25 %
Logistics
Country of origin TW
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes