7427927170 | Würth Elektronik eiSos

Ferrite Bead, SMD 0402, 400 mA, 310 mΩ, 100 MHz, 75 Ω, ±25 %, 7427927170

Order No.: 85D1115
EAN: 4099889406610
MPN:
7427927170
Series: WE-CBF
7427927170 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 200 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
50 pcs.
0.1821 €
100 pcs.
0.1761 €
500 pcs.
0.1737 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Bauform SMD 0402
Gleichstrom 400 mA
Gleichstromwiderstand 310 mΩ
Messfrequenz 100 MHz
Impedanz 75 Ω
Toleranz ±25 %
Länge 1 mm
Breite 0.5 mm
Höhe 0.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes