742700381 | Würth Elektronik eiSos

Axial ferrite bead, cable Ø 3.3 mm, (L x Ø) 15 x 12 mm, 742700381

Order No.: 85D1261
EAN: 4099889407563
MPN:
742700381
Series: WE-AFB
742700381 Würth Elektronik eiSos Ferrite cable cores Image 1
742700381 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 32 pcs.
Available in 5 Days: 3,810 pcs.
Leadtime: 20 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6545 €
128 pcs.
0.6188 €
256 pcs.
0.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 12 mm
Kabeldurchmesser 3,3 mm
Länge 15 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 128 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes