742700391 | Würth Elektronik eiSos

Axial ferrite bead, cable Ø 5.3 mm, (L x Ø) 9.8 x 7.8 mm, 742700391

Order No.: 85D1262
EAN: 4099889407570
MPN:
742700391
Series: WE-AFB
Würth Elektronik eiSos
742700391 Würth Elektronik eiSos Ferrite cable cores Image 1
742700391 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 30 pcs.
Available in 5 Days: 209 pcs.
Leadtime: 21 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2856 €
50 pcs.
0.2820 €
500 pcs.
0.2535 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 7.8 mm
Kabeldurchmesser 5,3 mm
Länge 9.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes