74270044 | Würth Elektronik eiSos
Axial ferrite bead, cable Ø 7.5 mm, (L x Ø) 50.8 x 15.85 mm, 74270044
Unit Price (€ / pc.)
8.5680 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 23 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
8.2705 €
50 pcs.
8.1991 €
100 pcs.
7.8421 €
250 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 15.85 mm | |
Kabeldurchmesser | 7,5 mm | |
Länge | 50.8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |