74270055 | Würth Elektronik eiSos

Axial ferrite bead, cable Ø 9.8 mm, (L x Ø) 28.5 x 18.6 mm, 74270055

Order No.: 85D1271
EAN: 4099889407662
MPN:
74270055
Series: WE-AFB
74270055 Würth Elektronik eiSos Ferrite cable cores Image 1
74270055 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 29 pcs.
Available in 5 Days: 4,007 pcs.
Leadtime: 20 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.9631 €
50 pcs.
2.8917 €
100 pcs.
2.7727 €
500 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 18.6 mm
Kabeldurchmesser 9,8 mm
Länge 28.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 128 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes