74270056 | Würth Elektronik eiSos
Axial ferrite bead, cable Ø 11.1 mm, (L x Ø) 29 x 20.5 mm, 74270056
Unit Price (€ / pc.)
4.3316 € *
Available: 13 pcs.
Available in 5 Days: 47,266 pcs. - if ordered today
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
4.1531 €
50 pcs.
4.0341 €
63 pcs.
3.6414 €
126 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 11.1 mm | |
| diameter | 20.5 mm | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 63 pieces |
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |