74270062 | Würth Elektronik eiSos
Axial ferrite bead, cable Ø 5.7 mm, (L x Ø) 45 x 12 mm, 74270062
Unit Price (€ / pc.)
1.3923 € *
Available: 135 pcs.
Available in 5 Days: 9,949 pcs.
Leadtime: 22 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
50 pcs.
1.2495 €
100 pcs.
1.2257 €
250 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 12 mm | |
Kabeldurchmesser | 5,7 mm | |
Länge | 45 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |