74270094 | Würth Elektronik eiSos

Axial ferrite bead, cable Ø 10 mm, (L x Ø) 18 x 17.5 mm, 74270094

Order No.: 85D1285
EAN: 4099889407808
MPN:
74270094
Series: WE-AFB
74270094 Würth Elektronik eiSos Ferrite cable cores Image 1
74270094 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 21 pcs.
Available in 5 Days: 4,623 pcs.
Leadtime: 20 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8207 €
25 pcs.
1.7850 €
50 pcs.
1.6660 €
126 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 17.5 mm
Kabeldurchmesser 10 mm
Länge 18 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 126 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes