74271112S | Würth Elektronik eiSos

Folding ferrite, cable Ø 4.5-6 mm, (L x W x H) 41 x 23.4 x 18 mm, 74271112S

Order No.: 85D1293
EAN: 4099889407884
MPN:
74271112S
Series: WE-STAR-TEC
74271112S Würth Elektronik eiSos Ferrite cable cores Image 1
74271112S Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 7 pcs.
Available in 5 Days: 7,936 pcs.
Leadtime: 25 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.8790 €
50 pcs.
4.6648 €
180 pcs.
4.5101 €
360 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Cable clamping protection
  • Classification of the plastic housing: UL94 V-0
  • Core material: NiZn/MnZn
  • Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
  • Each packaging unit includes a key
  • Operating temperature: -25°C to +105°C
  • Pre-fixing cable system facilitates the assembly process
  • With reliable flexible cable fixing, developed in-house

Application:

  • EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
  • Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
Breite 23.4 mm
Höhe 18 mm
Kabeldurchmesser 4,5-6 mm
Länge 41 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 38 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes