74271211 | Würth Elektronik eiSos
Folding ferrite, cable Ø 17-21 mm, (L x W x H) 55.4 x 46.5 x 43 mm, 74271211
Unit Price (€ / pc.)
19.4684 € *
Available: 18 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
18 pcs.
17.2788 €
36 pcs.
16.9218 €
180 pcs.
15.3867 €
360 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Cable clamping protection
- Classification of the plastic housing: UL94 V-0
- Core material: NiZn/MnZn
- Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
- Each packaging unit includes a key
- Operating temperature: -25°C to +105°C
- Pre-fixing cable system facilitates the assembly process
- With reliable flexible cable fixing, developed in-house
Application:
- EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
- Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
Breite | 46.5 mm | |
Höhe | 43 mm | |
Kabeldurchmesser | 17-21 mm | |
Länge | 55.4 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |