74271221S | Würth Elektronik eiSos

Folding ferrite, cable Ø 8.5-10.5 mm, (L x W x H) 41.6 x 33.5 x 28.4 mm, 74271221S

Order No.: 85D1305
EAN: 4099889408010
MPN:
74271221S
Series: WE-STAR-TEC
74271221S Würth Elektronik eiSos Ferrite cable cores Image 1
74271221S Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 3 pcs.
Available in 5 Days: 6,454 pcs.
Leadtime: 25 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.7830 €
50 pcs.
6.5926 €
140 pcs.
6.3546 €
280 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Cable clamping protection
  • Classification of the plastic housing: UL94 V-0
  • Core material: NiZn/MnZn
  • Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
  • Each packaging unit includes a key
  • Operating temperature: -25°C to +105°C
  • Pre-fixing cable system facilitates the assembly process
  • With reliable flexible cable fixing, developed in-house

Application:

  • EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
  • Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
Breite 33.5 mm
Höhe 28.4 mm
Kabeldurchmesser 8,5-10,5 mm
Länge 41.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 26 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes