74271251S | Würth Elektronik eiSos
Folding ferrite, cable Ø 22-25 mm, (L x W x H) 6.13 x 59.5 x 55 mm, 74271251S
Unit Price (€ / pc.)
35.1764 € *
Available: 10 pcs.
Available in 5 Days: 1,142 pcs. - if ordered today
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
5 pcs.
32.3085 €
10 pcs.
31.8325 €
24 pcs.
28.4767 €
48 pcs.
25.1328 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Cable clamping protection
- Classification of the plastic housing: UL94 V-0
- Core material: NiZn/MnZn
- Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
- Each packaging unit includes a key
- Operating temperature: -25°C to +105°C
- Pre-fixing cable system facilitates the assembly process
- With reliable flexible cable fixing, developed in-house
Application:
- EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
- Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 22-25 mm | |
| Length | 6.13 mm | |
| Width | 59.5 mm | |
| Height | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 12 pieces |
| Customs tariff number | 85480090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |