354004 | Würth Elektronik eiSos

WE-FSFS Flexible Sintered Ferrite Sheet, 354004

Order No.: 85D1353
EAN: 4099889409314
MPN:
354004
Series: WE-FSFS
354004 Würth Elektronik eiSos Ferrite foils
Image may differ
Unit Price (€ / pc.)
15.8508 € *
Available: 25 pcs.
Available in 5 Days: 434 pcs.
Leadtime: 22 Weeks **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
15.4581 €
20 pcs.
15.1606 €
50 pcs.
14.4704 €
100 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Easy to apply adhesive mounting tape
  • Flexible ferrite sheet with adhesive
  • High permeability
  • Low losses at communication frequency

Application:

  • Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
  • Improves performance of NFC and RFID communication systems
  • EMI suppression
  • Magnetic shielding
Technical specifications
Ausführung flexible Ferritfolie
Breite 60 mm
Dicke 0.1 mm
Länge 60 mm
Logistics
Ursprungsland TW
Zolltarifnummer 68159900
MSL MSL 1
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes