354005 | Würth Elektronik eiSos
WE-FSFS Flexible Sintered Ferrite Sheet, 354005
Unit Price (€ / pc.)
17.8262 € *
Available: 25 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 22 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
17.3264 €
20 pcs.
17.0527 €
50 pcs.
16.2792 €
100 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Easy to apply adhesive mounting tape
- Flexible ferrite sheet with adhesive
- High permeability
- Low losses at communication frequency
Application:
- Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
- Improves performance of NFC and RFID communication systems
- EMI suppression
- Magnetic shielding
Technical specifications
Ausführung | flexible Ferritfolie | |
Breite | 60 mm | |
Dicke | 0.2 mm | |
Länge | 60 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 68159900 |
MSL | MSL 1 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |