364001 | Würth Elektronik eiSos
WE-FSFS Flexible Sintered Ferrite Sheet, 364001
Unit Price (€ / pc.)
29.7143 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
10 pcs.
28.5719 €
20 pcs.
28.4172 €
50 pcs.
27.1320 €
100 pcs.
24.7639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Easy to apply adhesive mounting tape
- Flexible ferrite sheet with adhesive
- High permeability
- Low losses at communication frequency
Application:
- Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
- Improves performance of NFC and RFID communication systems
- EMI suppression
- Magnetic shielding
Technical specifications
Version | flexible Ferritfolie | |
Width | 120 mm | |
Thickness | 0.1 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 68159900 |
MSL | MSL 1 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |