364003 | Würth Elektronik eiSos

WE-FSFS Flexible Sintered Ferrite Sheet, 364003

Order No.: 85D1358
EAN: 4099889409369
MPN:
364003
Series: WE-FSFS
364003 Würth Elektronik eiSos Ferrite foils
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Next delivery: 23 pcs. on 2025-06-04
Leadtime: 22 Weeks **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
10 pcs.
36.7353 €
20 pcs.
35.5334 €
50 pcs.
33.9150 €
100 pcs.
30.1427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Easy to apply adhesive mounting tape
  • Flexible ferrite sheet with adhesive
  • High permeability
  • Low losses at communication frequency

Application:

  • Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
  • Improves performance of NFC and RFID communication systems
  • EMI suppression
  • Magnetic shielding
Technical specifications
Ausführung flexible Ferritfolie
Breite 120 mm
Dicke 0.3 mm
Länge 120 mm
Logistics
Ursprungsland TW
Zolltarifnummer 68159900
MSL MSL 1
Originalverpackung Karton mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes