364006 | Würth Elektronik eiSos
WE-FSFS Flexible Sintered Ferrite Sheet, 364006
Unit Price (€ / pc.)
19.8135 € *
Available: 20 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 22 Weeks **
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
19.0638 €
20 pcs.
18.9448 €
50 pcs.
18.0999 €
100 pcs.
17.2312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Easy to apply adhesive mounting tape
- Flexible ferrite sheet with adhesive
- High permeability
- Low losses at communication frequency
Application:
- Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
- Improves performance of NFC and RFID communication systems
- EMI suppression
- Magnetic shielding
Technical specifications
Ausführung | flexible Ferritfolie | |
Breite | 60 mm | |
Dicke | 0.3 mm | |
Länge | 60 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 68159900 |
MSL | MSL 1 |
Originalverpackung | Karton mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |