364105 | Würth Elektronik eiSos

WE-FSFS Flexible Sintered Ferrite Sheet, 364105

Order No.: 85D1365
EAN: 4099889409482
MPN:
364105
Series: WE-FSFS
364105 Würth Elektronik eiSos Ferrite foils
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 36 pcs.
Leadtime: 12 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
5 pcs.
11.6025 €
10 pcs.
11.3169 €
50 pcs.
10.7576 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Easy to apply adhesive mounting tape
  • Flexible ferrite sheet with adhesive
  • High permeability
  • Low losses at communication frequency

Application:

  • Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
  • Improves performance of NFC and RFID communication systems
  • EMI suppression
  • Magnetic shielding
Technical specifications
Ausführung flexible Ferritfolie
Breite 60 mm
Dicke 0.5 mm
Länge 60 mm
Logistics
Ursprungsland CN
Zolltarifnummer 68159900
MSL MSL 1
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes