374006 | Würth Elektronik eiSos

WE-FSFS Flexible Sintered Ferrite Sheet, 374006

Order No.: 85D1368
EAN: 4099889416206
MPN:
374006
Series: WE-FSFS
374006 Würth Elektronik eiSos Ferrite foils
Image may differ
Unit Price (€ / pc.)
51.5389 € *
Available: 19 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 22 Weeks **
Total Price:
51.54 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5389 €
10 pcs.
49.5754 €
20 pcs.
47.5643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Easy to apply adhesive mounting tape
  • Flexible ferrite sheet with adhesive
  • High permeability
  • Low losses at communication frequency

Application:

  • Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
  • Improves performance of NFC and RFID communication systems
  • EMI suppression
  • Magnetic shielding
Technical specifications
Ausführung flexible Ferritfolie
Breite 60 mm
Dicke 0.3 mm
Länge 60 mm
Logistics
Ursprungsland TW
Zolltarifnummer 68159900
MSL MSL 1
Originalverpackung Karton mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes