68610514422 | Würth Elektronik eiSos
Connector, 5 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68610514422
Unit Price (€ / pc.)
0.9163 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8568 €
100 pcs.
0.8330 €
250 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 5-polig | |
Grid | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |