686108188822 | Würth Elektronik eiSos

Connector, 8 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686108188822

Order No.: 56F8625
EAN: 4099879757074
MPN:
686108188822
Series: WR-FPC 1 mm
686108188822 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 50 pcs.
Available in 5 Days: 21,903 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
25 pcs.
0.8806 €
100 pcs.
0.8211 €
250 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 8 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 950 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes