686110148922 | Würth Elektronik eiSos
Connector, 10 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686110148922
Unit Price (€ / pc.)
1.5946 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
50 pcs.
1.5232 €
100 pcs.
1.4161 €
500 pcs.
1.3090 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Pin number | 10-polig | |
Grid | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |