686130188822 | Würth Elektronik eiSos
Connector, 30 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686130188822
Unit Price (€ / pc.)
1.9397 € *
Available: 50 pcs.
Available in 5 Days: 3,862 pcs.
Leadtime: 11 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
25 pcs.
1.7374 €
100 pcs.
1.6303 €
250 pcs.
1.5113 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 30-polig | |
Grid | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 950 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |