68710614022 | Würth Elektronik eiSos

Connector, 6 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68710614022

Order No.: 56F8871
EAN: 4099879854353
MPN:
68710614022
Series: WR-FPC 0.5 mm
68710614022 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 40 pcs.
Available in 5 Days: 705 pcs.
Leadtime: 13 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9044 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
contact surface verzinnt/vernickelt
Rated voltage 50 V
Rated current 500 mA
Pin number 6-polig
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes