687106182122 | Würth Elektronik eiSos

Connector, 6 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687106182122

Order No.: 56F8874
EAN: 4099879854384
MPN:
687106182122
Series: WR-FPC 0.5 mm
687106182122 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
100 pcs.
1.2852 €
500 pcs.
1.1305 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
contact surface verzinnt/vernickelt
Rated voltage 50 V
Rated current 500 mA
Pin number 6-polig
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 3.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes