68711014022 | Würth Elektronik eiSos
Connector, 10 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68711014022
Unit Price (€ / pc.)
1.2852 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2376 €
50 pcs.
1.1543 €
100 pcs.
1.0710 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 50 V | |
Rated current | 500 mA | |
Pin number | 10-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |