687114149022 | Würth Elektronik eiSos

Connector, 14 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687114149022

Order No.: 56F8897
EAN: 4099879854612
MPN:
687114149022
Series: WR-FPC 0.5 mm
687114149022 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 35 pcs.
Available in 5 Days: 302,544 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
50 pcs.
1.2614 €
100 pcs.
1.1662 €
500 pcs.
1.0829 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 14 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 2,000 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes