687120183722 | Würth Elektronik eiSos

Connector, 20 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687120183722

Order No.: 56F8918
EAN: 4099879864260
MPN:
687120183722
Series: WR-FPC 0.5 mm
687120183722 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.2729 €
100 pcs.
1.9873 €
1000 pcs.
1.8207 €
4000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
contact surface verzinnt/vernickelt
Rated voltage 50 V
Rated current 400 mA
Pin number 20-polig
Grid 0.5 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes