687122183622 | Würth Elektronik eiSos

Connector, 22 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687122183622

Order No.: 56F8923
EAN: 4099879875907
MPN:
687122183622
Series: WR-FPC 0.5 mm
687122183622 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 40 pcs.
Available in 5 Days: 9,008 pcs.
Leadtime: 13 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.1777 €
100 pcs.
1.9278 €
1000 pcs.
1.7493 €
4000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
contact surface verzinnt/vernickelt
Rated voltage 50 V
Rated current 400 mA
Pin number 22-polig
Grid 0.5 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes