687126183622 | Würth Elektronik eiSos
Connector, 26 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687126183622
Unit Price (€ / pc.)
3.0107 € *
Available: 48 pcs.
Available in 5 Days: 7,455 pcs.
Leadtime: 13 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.5109 €
100 pcs.
2.2015 €
1000 pcs.
2.0111 €
4000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 50 V | |
Rated current | 400 mA | |
Pin number | 26-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |