687133183622 | Würth Elektronik eiSos

Connector, 33 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687133183622

Order No.: 56F8957
EAN: 4099879898371
MPN:
687133183622
Series: WR-FPC 0.5 mm
687133183622 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 49 pcs.
Available in 5 Days: 3,877 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2011 €
100 pcs.
3.0821 €
250 pcs.
2.9512 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 33 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 400 mA
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 4,000 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes