687133183722 | Würth Elektronik eiSos
Connector, 33 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687133183722
Unit Price (€ / pc.)
3.4153 € *
Available: 50 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2011 €
100 pcs.
3.0821 €
250 pcs.
2.9512 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 50 V | |
Rated current | 400 mA | |
Pin number | 33-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |