68713514022 | Würth Elektronik eiSos
Connector, 35 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68713514022
Unit Price (€ / pc.)
1.9159 € *
Available: 50 pcs.
Available in 5 Days: 2,205 pcs.
Leadtime: 13 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7850 €
100 pcs.
1.7255 €
250 pcs.
1.6541 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 50 V | |
Rated current | 500 mA | |
Pin number | 35-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |