687320124422 | Würth Elektronik eiSos

Connector, 20 pole, pitch 0.5 mm, solder connection, tin/nickel plated, 687320124422

Order No.: 56F8991
EAN: 4099879899545
MPN:
687320124422
Series: WR-FPC 0.5 mm
687320124422 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 45 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0349 €
50 pcs.
1.8921 €
100 pcs.
1.6303 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
contact surface verzinnt/vernickelt
Rated voltage 50 V
Rated current 500 mA
Pin number 20-polig
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes