74404020047 | Würth Elektronik eiSos

Power choke, SMD 2010, 4.7 µH, 0.72 A, 74404020047

Order No.: 73D1293
EAN: 4099889287219
MPN:
74404020047
Series: WE-LQS
74404020047 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5534 € *
Available: 40 pcs.
Available in 5 Days: 318 pcs.
Leadtime: 18 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5534 €
50 pcs.
0.4915 €
100 pcs.
0.4213 €
1000 pcs.
0.3653 €
2000 pcs.
0.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 2010
Breite 1.6 mm
Gleichstrom 0.72 A
Gleichstromwiderstand 410 mΩ
Höhe 1 mm
Induktivität 4.7 µH
Länge 2 mm
Messfrequenz 71 MHz
Sättigungsstrom 0.85 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes