74404024180 | Würth Elektronik eiSos
Power choke, SMD 2512, 18 µH, 0.46 A, 74404024180
Unit Price (€ / pc.)
1.0829 € *
Available: 50 pcs.
Available in 5 Days: 4,024 pcs.
Leadtime: 18 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
1.0472 €
250 pcs.
0.9996 €
500 pcs.
0.9044 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung | Halbgeschirmte Leistungsinduktivität | |
Bauform | SMD 2512 | |
Breite | 2 mm | |
Gleichstrom | 0.46 A | |
Gleichstromwiderstand | 830 mΩ | |
Höhe | 1.2 mm | |
Induktivität | 18 µH | |
Länge | 2.5 mm | |
Messfrequenz | 26 MHz | |
Sättigungsstrom | 0.65 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |