74404032330 | Würth Elektronik eiSos

Power choke, SMD 3015, 33 µH, 0.5 A, 74404032330

Order No.: 73D1319
EAN: 4099889287486
MPN:
74404032330
Series: WE-LQS
74404032330 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 50 pcs.
Available in 5 Days: 1,388 pcs.
Leadtime: 18 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
1.0472 €
250 pcs.
0.9996 €
500 pcs.
0.9044 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 3015
Breite 3 mm
Gleichstrom 0.5 A
Gleichstromwiderstand 911 mΩ
Höhe 1.5 mm
Induktivität 33 µH
Länge 3 mm
Messfrequenz 17 MHz
Sättigungsstrom 0.54 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes