74404043010A | Würth Elektronik eiSos

Power choke, SMD 4025, 1 µH, 4.9 A, 74404043010A

Order No.: 73D1347
EAN: 4099889287769
MPN:
74404043010A
Series: WE-LQS
74404043010A Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5843 € *
Available: 50 pcs.
Available in 5 Days: 2,625 pcs.
Leadtime: 16 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5843 €
50 pcs.
0.5188 €
100 pcs.
0.4439 €
1000 pcs.
0.3856 €
3000 pcs.
0.3737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 4025
Breite 4 mm
Gleichstrom 4.9 A
Gleichstromwiderstand 14 mΩ
Höhe 2.5 mm
Induktivität 1 µH
Länge 4 mm
Messfrequenz 167 MHz
Sättigungsstrom 3.22 A
Toleranz ±30 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes